Analog DevicesHMC326MS8GHF-Verstärker
RF Amp Single MMIC Amp 4.5GHz 5.5V 8-Pin MSOP EP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 4500 | |
| 21@4500MHz | |
| 23.5@4500MHz | |
| 40 | |
| 36@4500MHz | |
| 12(Typ)@4500MHz | |
| 7(Typ)@4500MHz | |
| 5@4500MHz | |
| 5.5 | |
| 5 | |
| 160@5V | |
| Single | |
| 916 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP EP |
| 8 |
Filter out undesirable noise and retain important data when you use the general purpose amplifier HMC326MS8G buffer amplifier from Analog Devices! Its maximum power dissipation is 916 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

