25-50% Rabatt
Analog DevicesHMC376LP3ETRHF-Verstärker
RF Amp Single LNA 1GHz 8V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 14.5@1000MHz | |
| 21@1000MHz | |
| 36@1000MHz | |
| 22(Typ)@1000MHz | |
| 14(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 0.7@1000MHz | |
| 8 | |
| 5 | |
| 73(Typ)@5V | |
| Single | |
| 769 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
If you have an RF signal that is not strong enough to meet your specifications, amplify it using Analog Devices' general purpose amplifier HMC376LP3ETR buffer amplifier! Its maximum power dissipation is 769 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

