Analog DevicesHMC383LC4TRHF-Verstärker
RF Amp Single Power Amp 30GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 30000 | |
| 13@30000MHz | |
| 15@30000MHz | |
| 23@30000MHz | |
| 13(Typ)@30000MHz | |
| 8(Typ)@30000MHz | |
| 8@30000MHz | |
| 5.5 | |
| 5 | |
| 135@5V | |
| Single | |
| 920 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC EP |
| 24 |
This power amplifier HMC383LC4TR buffer amplifier from Analog Devices will make sure your product will differentiate from any noise. Its maximum power dissipation is 920 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a single channel per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

