Analog DevicesHMC441LP3EHF-Verstärker
RF Amp Single Power Amp 13.5GHz 6V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 13500 | |
| 13@13500MHz | |
| 17@13500MHz | |
| 29@13500MHz | |
| 14(Typ)@13500MHz | |
| 13(Typ)@13500MHz | |
| 4.75@13500MHz | |
| 6 | |
| 5 | |
| 115@5V | |
| Single | |
| 760 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
This power amplifier HMC441LP3E buffer amplifier, developed by Analog Devices, will adjust an RF signal to meet your project's specifications. Its maximum power dissipation is 760 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

