Analog DevicesHMC442HF-Verstärker
RF Amp Single Power Amp 25.5GHz 5.5V 4-Pin Die Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 25500 | |
| 16@25500MHz | |
| 22@25500MHz | |
| 27@25500MHz | |
| 10(Typ)@25500MHz | |
| 10(Typ)@25500MHz | |
| 6@25500MHz | |
| 5.5 | |
| 5 | |
| 110@5V | |
| Single | |
| 640 | |
| -55 | |
| 85 | |
| Tray | |
| Verpackungshöhe | 0.1 mm |
| Verpackungsbreite | 1.03 mm |
| Verpackungslänge | 1.13 mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Die |
| 4 |
Receiving a weak signal? Amplify it with this power amplifier HMC442 buffer amplifier from Analog Devices, for a better signal. Its maximum power dissipation is 640 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply. It has a single channel per chip.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
