Analog DevicesHMC442LC3BTRHF-Verstärker
RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 25500 | |
| 11@25500MHz | |
| 22@25500MHz | |
| 26 | |
| 26@25500MHz | |
| 5(Typ)@25500MHz | |
| 12(Typ)@25500MHz | |
| 9@25500MHz | |
| 5.5 | |
| 5 | |
| 84(Typ)@5V | |
| Single | |
| 491 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.92(Max) |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC EP |
| 12 |
Filter out undesirable noise and retain important data when you use the power amplifier HMC442LC3BTR buffer amplifier from Analog Devices! Its maximum power dissipation is 491 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
