| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| AGC Amplifier | |
| 1 | |
| 20000 | |
| ±0.15 | |
| 14@20000MHz | |
| 14@20000MHz | |
| 26@20000MHz | |
| 14(Typ)@20000MHz | |
| 10(Typ)@20000MHz | |
| 3.5@20000MHz | |
| 9 | |
| 80@5V | |
| Single | |
| 1800 | |
| -55 | |
| 85 | |
| Tray | |
| Verpackungshöhe | 0.1 |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 3.05 |
| Leiterplatte geändert | 5 |
| Lieferantenverpackung | Die |
| 5 |
Filtering out valuable data can be a headache. Analog Devices' general purpose amplifier HMC463 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 1800 mW. This RF amplifier chip has a temperature range of -55 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses a single power supply. It has a single channel per chip.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
