Reduced Price
Analog DevicesHMC471MS8GETRHF-Verstärker
RF Amp Dual MMIC Amp 5GHz 12V 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 2 | |
| 5000 | |
| 10@5000MHz | |
| 10@5000MHz | |
| 22@5000MHz | |
| 20(Typ)@5000MHz | |
| 8(Typ)@5000MHz | |
| 5(Typ)@5000MHz | |
| 4@5000MHz | |
| 12 | |
| 6 | |
| 9 | |
| 80(Typ)@8V | |
| Single | |
| 2120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Give some power to a weak cable TV signal with this HMC471MS8GETR MMIC developed by Analog Devices. This device's minimum operating supply voltage of 6 V, while its maximum is 12 V. This CATV amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

