Analog DevicesHMC476MP86ETRHF-Verstärker
RF Amp Single Gain Amp 6GHz 12V 4-Pin Micro-P T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 6000 | |
| 10.5@6000MHz | |
| 11@6000MHz | |
| 23@6000MHz | |
| 18(Typ)@6000MHz | |
| 15(Typ)@6000MHz | |
| 13(Typ)@6000MHz | |
| 3.5@6000MHz | |
| 12 | |
| 5 | |
| 9 | |
| 35(Typ)@5V | |
| Single | |
| 504 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Durchmesser | 2.29(Max) |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Micro-P |
| 4 |
Think of Analog Devices' gain amplifier HMC476MP86ETR buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 504 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
