Analog DevicesHMC479MP86ETRHF-Verstärker
RF Amp Single MMIC Amp 5GHz 12V 4-Pin Micro-P T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 5000 | |
| 9.5@5000MHz | |
| 12@5000MHz | |
| 25@5000MHz | |
| 18(Typ)@5000MHz | |
| 15(Typ)@5000MHz | |
| 15(Typ)@5000MHz | |
| 4.8@5000MHz | |
| 12 | |
| 5 | |
| 9 | |
| 100@8V | |
| Single | |
| 702 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Durchmesser | 2.29(Max) mm |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Micro-P |
| 4 |
Implement this HMC479MP86ETR MMIC developed by Analog Devices as a failsafe just in case. This device's minimum operating supply voltage of 5 V, while its maximum is 12 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
