Analog DevicesHMC482ST89ETRHF-Verstärker
RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 5000 | |
| 10@5000MHz | |
| 13.5@5000MHz | |
| 28@5000MHz | |
| 16@5000MHz | |
| 18(Typ)@5000MHz | |
| 8(Typ)@5000MHz | |
| 5.5@5000MHz | |
| 12 | |
| 6 | |
| 9 | |
| 110(Typ)@8V | |
| Single | |
| 940 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) mm |
| Verpackungsbreite | 2.59(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
The general purpose amplifier HMC482ST89ETR buffer amplifier from Analog Devices is perfect for strengthening RF signals. Its maximum power dissipation is 940 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

