Analog DevicesHMC613LC4BHF-Verstärker
RF Amp Single General Purpose RF Amplifier 20GHz 3.6V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose RF Amplifier | |
| 1 | |
| 20000 | |
| ±1.5 | |
| 8(Typ)@20000MHz | |
| 3.6 | |
| 3.3 | |
| 80(Typ)@3.3V | |
| Single | |
| 460 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC EP |
| 24 |
Adopt this HMC613LC4B preamplifier from Analog Devices, in any design which deals with signals. Why waste time when you can use HMC613LC4B OP amp circuits from Analog Devices for your integrated circuits. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

