Analog DevicesHMC633LC4HF-Verstärker
RF Amp Single Driver Amp 17GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 17000 | |
| 28@17000MHz | |
| 21@17000MHz | |
| 29@17000MHz | |
| 17(Typ)@17000MHz | |
| 15(Typ)@17000MHz | |
| 7@17000MHz | |
| 5.5 | |
| 5 | |
| 180(Typ)@5V | |
| Single | |
| 990 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC EP |
| 24 |
Not receiving the proper signal? This general purpose amplifier HMC633LC4 buffer amplifier manufactured from Analog Devices, will help clean up the signal. Its maximum power dissipation is 990 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.