Analog DevicesHMC634LC4TRHF-Verstärker
RF Amp Single Driver Amp 20GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| 20@20000MHz | |
| 20@20000MHz | |
| 28@20000MHz | |
| 14(Typ)@20000MHz | |
| 13(Typ)@20000MHz | |
| 7.5@20000MHz | |
| 5.5 | |
| 5 | |
| 180(Typ)@5V | |
| Single | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.02(Max) |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | CLLCC EP |
| 24 | |
| Leitungsform | No Lead |
Help your processor out by giving it a clean RF signal to process with this, general purpose amplifier HMC634LC4TR buffer amplifier from Analog Devices. Its maximum power dissipation is 1000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

