Analog DevicesHMC715LP3ETRHF-Verstärker
RF Amp Single LNA 2.9GHz 5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2900 | |
| 19@2700MHz | |
| 19.5@2700MHz | |
| 33.5@2700MHz | |
| 11(Typ)@2700MHz | |
| 12(Typ)@2700MHz | |
| 0.9@2700MHz | |
| 5 | |
| 3 | |
| 126@5V | |
| Single | |
| 720 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Think of Analog Devices' general purpose amplifier HMC715LP3ETR buffer amplifier the next time you are working with noisy radio frequencies and would like to filter out some of the distortion. Its maximum power dissipation is 720 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

