Analog DevicesHMC716LP3ETRHF-Verstärker
RF Amp Single LNA 3.9GHz 5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| HMC716LP3ETR | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 3900 | |
| 18@3900MHz | |
| 19@3900MHz | |
| 33@3900MHz | |
| 30(Typ)@3900MHz | |
| 16(Typ)@3900MHz | |
| 1@3900MHz | |
| 5 | |
| 3 | |
| 90@5V | |
| Single | |
| 720 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Are you looking for a component that can amplify a weak RF signal? The Analog Devices general purpose amplifier HMC716LP3ETR buffer amplifier can accomplish just that! Its maximum power dissipation is 720 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply. It has a single channel per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

