Analog DevicesHMC741ST89EHF-Verstärker
RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| HMC741ST89E | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 3000 | |
| ±2.6 | |
| 19@3000MHz | |
| 16@3000MHz | |
| 30@3000MHz | |
| 26(Typ)@3000MHz | |
| 12(Typ)@3000MHz | |
| 12(Typ)@3000MHz | |
| 2.5@3000MHz | |
| 5.5 | |
| 5 | |
| 96(Typ)@5V | |
| Single | |
| 660 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 2.59(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 | |
| Leitungsform | Flat |
Use the HMC741ST89E MMIC from Analog Devices to enhance your television's cable signal. This device has a typical operating supply voltage of 5 V. This CATV amplifier has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

