| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 29500 | |
| 25@29500MHz | |
| 26@29500MHz | |
| 38@29500MHz | |
| 11(Typ)@29500MHz | |
| 11(Typ)@29500MHz | |
| 6.5 | |
| 6 | |
| 375(Typ)@6V | |
| Single | |
| 2420 | |
| -55 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.1 mm |
| Verpackungsbreite | 0.95 mm |
| Verpackungslänge | 2.41 mm |
| Standard-Verpackungsname | SMT |
| Lieferantenverpackung | SMT |
Receiving a weak signal? Amplify it with this power amplifier HMC863 buffer amplifier from Analog Devices, for a better signal. Its maximum power dissipation is 2420 mW. This RF amplifier chip has a minimum operating temperature of -55 °C and a maximum of 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses a single power supply.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
