Analog DevicesHMC871LC5HF-Verstärker
RF Amp Single Driver Amp 20GHz 8V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Driver Amplifier | |
| 1 | |
| 20000 | |
| 18500 | |
| 11.5@20000MHz | |
| 14@20000MHz | |
| 10(Typ)@20000MHz | |
| 10(Typ)@20000MHz | |
| 8 | |
| 5 | |
| 75(Typ)@8V | |
| Single | |
| 1350 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Receiving a weak signal? Amplify it with this general purpose amplifier HMC871LC5 buffer amplifier from Analog Devices, for a better signal. Its maximum power dissipation is 1350 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.