Analog DevicesHMCAD1511A/D-W
4-Channel Quad ADC Pipelined 1Gsps 8-bit Serial 48-Pin QFN EP T/R
| Compliant | |
| 3A991c.1. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 4 | |
| 4 | |
| 1Gsps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 2Vp-p | |
| 710 | |
| ±0.5LSB(Typ) | |
| ±6%FSR | |
| 49.9dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 48 | |
| Leitungsform | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this HMCAD1511 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. It has a differential input signal. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

