KOA CorporationHPC2C100KWiderstand, fest, Einzeldurchsteckloch
Res 10 Ohm 10% 2W -1200ppm/°C to -600ppm/°C Ceramic AXL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10% | |
| 400 | |
| 2 | |
| -40 | |
| 200 | |
| -1200 to -600 | |
| 40 to 200 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5 | |
| 21 | |
| 1.78 | |
| 0.8 | |
| 38 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their HPC2C100K fixed single through-hole resistor. This product has a resistance value of 10 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is -1200 to -600 ppm/°C. It has a tolerance of 10%. This product is 21 mm long. This part has an operating temperature of -40 to 200 °C. The HPC2C100K part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

