SwitchcraftHPCP41FSteckverbinder
Conn Power F 4Power POS Faston ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 4Power | |
| 4 | |
| Faston | |
| Straight | |
| 50 | |
| 1500VAC | |
| -55 | |
| 85 | |
| 26.7 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Use this HPCP41F power connector from Switchcraft to connect a power supply to a circuit. This F connector's 4power contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 1500 VAC. This connector has a single port. This device has a maximum current rating of 50 A. HPCP41F is housed in thermoplastic. This product is 26.7 mm tall. Its 4 terminals use the faston termination method. This power connector has an operating temperature range of -55 °C to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

