SamtecHPF-05-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 5 POS 5.08mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 25.4 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
Think of Samtec's socket strip HPF-05-01-T-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 5 contacts that are made out of beryllium copper and plated with matte tin over nickel. Its pitch is 5.08 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.4 mm long, 8.89 mm tall and 5.08 mm deep. HPF-05-01-T-S is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

