SamtecHPF-06-02-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 6 POS 5.08mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 30.48 | |
| 7.11 | |
| 9.35 | |
| Surface Mount |
This socket strip HPF-06-02-T-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 6 contacts that are made out of beryllium copper and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HPF-06-02-T-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 30.48 mm long, 9.35 mm tall and 7.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

