SamtecHPM-03-02-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 15.24 | |
| 14.43 | |
| 5.08 | |
| 4.57 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded HPM-03-02-T-S-RA header connector from Samtec on your PCB today! This HDR connector's 3 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 16.6 A/contact. It uses the solder termination method. This product is 15.24 mm long, 5.08 mm tall and 14.43 mm deep. This connector has an operating temperature of -55 to 105 °C. HPM-03-02-T-S-RA is housed in polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

