SamtecHPM-04-01-T-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 20.32 | |
| 6.35 | |
| 14.48 | |
| 4.57 | |
| Through Hole |
Samtec's unshrouded HPM-04-01-T-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 16.6 A/contact. This product is 20.32 mm long, 14.48 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. HPM-04-01-T-S is housed in polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

