| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 350(Min) | |
| 100 | |
| 1.3 | |
| 50 | |
| 300 | |
| 80 | |
| 600 | |
| 1.4@35.4A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.4(Max) mm |
| Verpackungsbreite | 4.78(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB Isolated |
| 3 | |
| Leitungsform | Through Hole |
This triac HQ6025LH5TP thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 300 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

