Mean Well EnterprisesHRP-150-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 13A 156W 13-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 13 | |
| 156 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3% | |
| 0.5% | |
| 1.7(Typ) | |
| 47 to 63 | |
| ±1.5 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 610 | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 + 10(Max) mm |
| Leiterplatte geändert | 13 |
| 13 |
Your electronic devices will need this HRP-150-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 156 W. This part's single output can handle a current up to 13 A. This part has a temperature range of -40 °C to 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

