Mean Well EnterprisesHRPG-600-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 53A 636W 19-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 53 | |
| 636 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3% | |
| 0.5% | |
| 7.6(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 1580 | |
| Befestigung | Desktop |
| Verpackungshöhe | 63.5 mm |
| Verpackungsbreite | 105 mm |
| Verpackungslänge | 218 mm |
| Leiterplatte geändert | 19 |
| 19 |
This HRPG-600-12 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 636 W. This part's single output can handle a current up to 53 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

