TE ConnectivityHSC150100RJ
Res Wirewound 100Ohm 5% 55W/150W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC150100RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 100 Ohm. This part has a power rating of 150 W. This product is 122 mm long, 26 mm tall and 47.5 mm deep. The HSC150100RJ part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

