TE ConnectivityHSC2002R2J
Res Wirewound 2.2Ohm 5% 50W/200W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC2002R2J fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 2.2 Ohm. This dependable part has a power rating of 200 W. Its temperature coefficient is ±50 ppm/°C. The HSC2002R2J part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product is 143 mm long, 45 mm tall and 73 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

