TE ConnectivityHSC30047RJ
Res Wirewound 47Ohm 5% 75W/300W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC30047RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This dependable part has a power rating of 300 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±50 ppm/°C. The HSC30047RJ part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 5%. This product is 180 mm long, 45 mm tall and 73 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

