HoneywellHSCDANT015PDSA5Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -15psi to 15psi | |
| 60psi | |
| 20 to 100 | |
| ±0.25 | |
| 0.46 | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3 | |
| -20 | |
| 85 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Befestigung | Through Hole |
| Verpackungshöhe | 13.75 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 8 | |
| Leitungsform | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered HSCDANT015PDSA5 board mount pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a response time of 0.46 ms. Its operating pressure range is -15psi to 15psi, while its maximum overload pressure is 30psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

