SamtecHSEC8-180-01-S-DV-ASteckverbinder, Kartenrand
Conn Card Edge SKT 160 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Dual Edge | |
| 1.6 | |
| 160 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 0.8 | |
| Straight | |
| 2.8/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 71.8 | |
| 7 | |
| 7.98 | |
| EDGE RATE™ | |
| Surface Mount |
Samtec's HSEC8-180-01-S-DV-A smart card connector is ideal when space for electrical connections is limited. This SKT connector's 160 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 0.8 mm. This is a 2-row connector. This product is 7.98 mm tall. This device has a maximum current rating of 2.8 A/contact. This card edge connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. HSEC8-180-01-S-DV-A is housed in black liquid crystal polymer.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

