Mean Well EnterprisesHSP-300-4.2AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 4.2V 60A 252W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 4.2 | |
| 60 | |
| 252 | |
| 90 | |
| 264 | |
| 127|254 | |
| 190|370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 3.9(Typ) | |
| 47 to 63 | |
| ±2 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 800 | |
| Befestigung | Chassis |
| Verpackungshöhe | 31 mm |
| Verpackungsbreite | 81 mm |
| Verpackungslänge | 210 mm |
| Leiterplatte geändert | 7 |
| 7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HSP-300-4.2 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 4.2 V and maximum output power of 252 W. This part's single output can handle a current up to 60 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

