PanduitHST0.4-48-5YWärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thick
| Compliant | |
| EAR99 | |
| Active | |
| 3916.20.00.91 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Thick | |
| 10.2 | |
| 4.1 | |
| -55 | |
| 110 | |
| 2 | |
| 1200 | |
| 120 | |
| 3:1 |
Repair the insulation on wires or bundle them together with the help of this tubing HST0.4-48-5Y heat shrink from Panduit. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

