PanduitHSTT06-CWärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Thin | |
| 1.6 | |
| 0.8 | |
| -55 | |
| 135 | |
| Tape and Reel | |
| 0.4 | |
| 30500 | |
| 2:1 |
This tubing HSTT06-C heat shrink from Panduit is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a temperature range of -55 °C to 135 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

