PanduitHSTT25-48-Q6Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Polyolefin Blue Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Blue | |
| Thin | |
| 6.4 | |
| 3.2 | |
| -55 | |
| 135 | |
| 0.6 | |
| 1200 | |
| 2:1 |
Whether you have skinny wires or thick cables this tubing HSTT25-48-Q6 heat shrink from Panduit will take care of them. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

