PanduitHSTT75-48-5-10Wärmeschrumpfende Produkte
Heat Shrink Tubing ST Cross-Linked Polyolefin White Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.90 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| White | |
| Thin | |
| 19.1 | |
| 9.5 | |
| -55 | |
| 135 | |
| 0.8 | |
| 1200 | |
| 2:1 |
Whether you have skinny wires or thick cables this tubing HSTT75-48-5-10 heat shrink from Panduit will take care of them. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

