| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Dual | |
| 12.7 | |
| 4.06 | |
| -55 | |
| 110 | |
| 1.8 | |
| 152.4 | |
| 3:1 |
Use this tubing HSTTA50-Y heat shrink from Panduit to protect your electrical cables from environmental factors. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

