Reduced Price
SamtecHTSS-107-01-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 105 | |
| Tube | |
| 21.59 | |
| 11.18 | |
| 10.16 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded HTSS-107-01-T-DV header connector from Samtec on your PCB today! This HDR connector's 14 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.59 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. HTSS-107-01-T-DV is housed in natural polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

