SamtecHTST-105-01-T-DV-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 425VAC|600VDC | |
| 5000 | |
| -55 | |
| 105 | |
| Tube | |
| 20.32 | |
| 11.18 | |
| 10.16 | |
| Surface Mount |
This shrouded HTST-105-01-T-DV-P header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 20.32 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method. HTST-105-01-T-DV-P is housed in natural polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

