SamtecHTST-117-01-L-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry SMD T/R

Support physical configuration options for jumper posts by mounting this shrouded HTST-117-01-L-DV-P-TR header connector from Samtec. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. HTST-117-01-L-DV-P-TR is housed in natural polychlorinated terphenyl. This product is 50.8 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 4,2683 €
    1. 1+4,2683 €
    2. 25+3,8589 €
    3. 50+3,5888 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.