SamtecHTST-120-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube

Use this shrouded HTST-120-01-L-DV header connector from Samtec where IDC ribbon cables are used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. HTST-120-01-L-DV is housed in natural polychlorinated terphenyl. This product is 58.42 mm long, 10.16 mm tall and 11.18 mm deep. It uses the solder termination method.

Auf Lager: 83 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.