10-25% Rabatt
SamtecHTSW-102-07-L-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.48 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Easily mount this unshrouded HTSW-102-07-L-S header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 8.38 mm tall and 2.48 mm deep. HTSW-102-07-L-S is housed in natural liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

