SamtecHTSW-104-07-G-TSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded HTSW-104-07-G-T header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.38 mm tall and 7.56 mm deep. It uses the solder termination method. HTSW-104-07-G-T is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

119 Stück: Versand in vsl. 2 Tagen

    Total1,25 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2511+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 119 Stück
      • Price: 1,2539 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.