SamtecHTSW-104-07-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole

Samtec's unshrouded HTSW-104-07-T-S header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. HTSW-104-07-T-S is housed in natural liquid crystal polymer. This product is 10.16 mm long, 8.38 mm tall and 2.48 mm deep.

Auf Lager: 337 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.