SamtecHTSW-105-06-T-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded HTSW-105-06-T-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 12.7 mm long, 5.21 mm tall and 2.48 mm deep. This connector has an operating temperature of -55 to 105 °C. HTSW-105-06-T-S is housed in natural liquid crystal polymer.

Auf Lager: 1.001 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.