SamtecHTSW-105-08-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 12.76 | |
| 6.1 | |
| 2.29 | |
| Through Hole |
Use this unshrouded HTSW-105-08-L-D-RA header connector from Samtec where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 12.7 mm long, 6.1 mm tall and 12.44 mm deep. HTSW-105-08-L-D-RA is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

