10-25% Rabatt
SamtecHTSW-107-07-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 17.78 | |
| 5.03 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded HTSW-107-07-T-D header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 5.02 mm deep. HTSW-107-07-T-D is housed in natural liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

